Osram Germicidal Lamp 7 W G23 135.5 mm 254 nm

Bulk discount available

Subtotal (1 unit)*

Kr.118 07 

(exc. VAT)

Kr.147 59 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 26. januar 2026
  • Plus 6 unit(s) shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 118,07
5 - 9Kr. 112,11
10 - 24Kr. 106,62
25 - 49Kr. 101,13
50 +Kr. 94,27

*price indicative

RS Stock No.:
241-1305
Distrelec Article No.:
301-97-960
Mfr. Part No.:
HNS-S-7W-G23
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

Germicidal Lamp

Power

7W

Lamp Base/Socket

G23

Voltage

46 V

Shatterproof

No

Length

135.5mm

Peak Wavelength

254nm

Diameter

28 mm

Lamp Designation

28 mm

Lifespan

8000h

Series

HNS

Standards/Approvals

RoHS

COO (Country of Origin):
IT
THE OSRAM PURITEC UVC COMPLAMP 7W G23 is effective and environment-friendly disinfection without chemicals. It has low mercury content. This complamp has long lifetime due to specific coating. It is ozone-free.

Lamp voltage 46 V

Lamp current 0.18 A

Luminous intensity 7800 cd

Radiated power 200 to 280 nm (UVC) 1.8 W

Related links