OPTIBELT Vee Belt, belt section 4L 1.143 m

Subtotal (1 unit)*

Kr. 205,09

(exc. VAT)

Kr. 256,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 205,09

*price indicative

RS Stock No.:
197-293
Mfr. Part No.:
4L 450 / 1143 LA
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Vee Belt

Belt Section

4L

Sub Type

V-Belt

Series

GREEN GARDEN

Cord Material

Aramid

Outside Length

1.143m

Belt Width

12.7mm

Belt Height

9mm

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Optibelt GREEN GARDEN V-belt is often used in garden technology. We offer universal dimensions here which are ideally suited to the requirements of garden technology.

Excellent operating reliability

Optimum operating features

Uniform power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy