OPTIBELT Vee Belt, belt section 4L 2.489 m
- RS Stock No.:
- 197-310
- Mfr. Part No.:
- 4L 980 / 2489 LA
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 417,70
(exc. VAT)
Kr. 522,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 417,70 |
*price indicative
- RS Stock No.:
- 197-310
- Mfr. Part No.:
- 4L 980 / 2489 LA
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Vee Belt | |
| Belt Section | 4L | |
| Sub Type | V-Belt | |
| Series | GREEN GARDEN | |
| Cord Material | Aramid | |
| Outside Length | 2.489m | |
| Belt Height | 9mm | |
| Belt Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Vee Belt | ||
Belt Section 4L | ||
Sub Type V-Belt | ||
Series GREEN GARDEN | ||
Cord Material Aramid | ||
Outside Length 2.489m | ||
Belt Height 9mm | ||
Belt Width 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt GREEN GARDEN V-belt is often used in garden technology. We offer universal dimensions here which are ideally suited to the requirements of garden technology.
Excellent operating reliability
Optimum operating features
Uniform power transmission
Related links
- OPTIBELT Vee Belt, belt section 4L 1.041 m
- OPTIBELT Vee Belt, belt section 4L 2.388 m
- OPTIBELT Vee Belt, belt section 4L 2.845 m
- OPTIBELT Vee Belt, belt section 4L 1.295 m
- OPTIBELT Vee Belt, belt section 4L 2.413 m
- OPTIBELT Vee Belt, belt section 4L 2.108 m
- OPTIBELT Vee Belt, belt section 4L 1.981 m
- OPTIBELT Vee Belt, belt section 4L 2.083 m