OPTIBELT Vee Belt, belt section 4L 1.981 m

Subtotal (1 unit)*

Kr. 328,84

(exc. VAT)

Kr. 411,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 328,84

*price indicative

RS Stock No.:
197-295
Mfr. Part No.:
4L 780 / 1981 LA
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

4L

Product Type

Vee Belt

Sub Type

V-Belt

Series

GREEN GARDEN

Cord Material

Aramid

Outside Length

1.981m

Belt Height

9mm

Belt Width

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Optibelt GREEN GARDEN V-belt is often used in garden technology. We offer universal dimensions here which are ideally suited to the requirements of garden technology.

Excellent operating reliability

Optimum operating features

Uniform power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy