Fenner Drives Drive Belt, belt section B 5 m
- RS Stock No.:
- 200-9141
- Mfr. Part No.:
- 0410025
- Brand:
- Fenner Drives
Subtotal (1 unit)*
Kr. 3 142,45
(exc. VAT)
Kr. 3 928,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 142,45 |
*price indicative
- RS Stock No.:
- 200-9141
- Mfr. Part No.:
- 0410025
- Brand:
- Fenner Drives
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
| Brand | Fenner Drives | |
| Belt Section | B | |
| Product Type | Drive Belt | |
| Series | Powertwist | |
| Belt Material | PUR | |
| Outside Length | 5m | |
| Belt Width | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 116°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Belt Section B | ||
Product Type Drive Belt | ||
Series Powertwist | ||
Belt Material PUR | ||
Outside Length 5m | ||
Belt Width 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 116°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Fenner Drive Powertwist V belt is made of a custom-designed, high-tech polyurethane and polyester composite, having length upto 5 meters. Also POWERTWIST Drive sets the standard for link V belt longevity and durability.
Less downtime
Higher productivity
Reduced maintenance costs
Easy to inventory
Offer problem solving alternatives to V-belts of classical cross-sections
Drop-in permanent upgrade for conventional endless rubber V-belts
Related links
- Fenner Drives Drive Belt, belt section B 5 m
- Fenner Drives Drive Belt, belt section B
- Fenner Drives Drive Belt, belt section B 20 m
- Fenner Drives Drive Belt, belt section B 30 m
- Fenner Drives Drive Belt, belt section B 10 m
- Fenner Drives Drive Belt, belt section B 7.62 m
- Fenner Drives Drive Belt, belt section B 2 m
- Fenner Drives Drive Belt, belt section SPA 5 m