Fenner Drives Drive Belt, belt section B 5 m
- RS Stock No.:
- 200-9142
- Mfr. Part No.:
- 0470833 5M
- Brand:
- Fenner Drives
Subtotal (1 unit)*
Kr. 3 097,95
(exc. VAT)
Kr. 3 872,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 097,95 |
*price indicative
- RS Stock No.:
- 200-9142
- Mfr. Part No.:
- 0470833 5M
- Brand:
- Fenner Drives
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
| Brand | Fenner Drives | |
| Belt Section | B | |
| Product Type | Drive Belt | |
| Series | Powertwist | |
| Belt Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 5m | |
| Maximum Operating Temperature | 116°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Belt Section B | ||
Product Type Drive Belt | ||
Series Powertwist | ||
Belt Material PUR | ||
Minimum Operating Temperature -40°C | ||
Outside Length 5m | ||
Maximum Operating Temperature 116°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Fenner Drive Powertwist V classical A/13 section polyurethane belts are used for conveying applications. Having length upto 5 meters. It has extremely high strength and excellent performance in harsh environments.
No Welding
Fast Installation
Longer Belt Life
Less money tied up in spare belting and no belt waste
Make to length by hand, without tools
No curing time, just twist and go
Related links
- Fenner Drives Drive Belt, belt section B 5 m
- Fenner Drives Drive Belt, belt section Z 5 m
- Fenner Drives Drive Belt, belt section B 10 m
- Fenner Drives Drive Belt, belt section A 5 m
- Fenner Drives Drive Belt, belt section B 20 m
- Fenner Drives Drive Belt, belt section B 30 m
- Fenner Drives Drive Belt, belt section B 7.62 m
- Fenner Drives Drive Belt, belt section B 2 m