- RS Stock No.:
- 211-7835
- Mfr. Part No.:
- XPB2000/5VX790 QUAD-POWER 4
- Brand:
- Gates
8 In stock for same day dispatch
Added
Price Each
Kr. 858,03
(exc. VAT)
Kr. 1 072,54
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 858,03 |
5 - 9 | Kr. 840,69 |
10 - 24 | Kr. 823,58 |
25 + | Kr. 806,47 |
- RS Stock No.:
- 211-7835
- Mfr. Part No.:
- XPB2000/5VX790 QUAD-POWER 4
- Brand:
- Gates
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Gates XPB/5VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Specifications
Attribute | Value |
---|---|
Length | 2000mm |
Top Width | 16.3mm |
Belt Section | XPB/5VX |
Inside Length | 1940mm |
Height | 13mm |
Series | Quad Power 4 |
Outer Length | 2022mm |
Datum Length | 2000mm |
- RS Stock No.:
- 211-7835
- Mfr. Part No.:
- XPB2000/5VX790 QUAD-POWER 4
- Brand:
- Gates