- RS Stock No.:
- 211-8676
- Mfr. Part No.:
- XPZ3000/3VX1180 QUAD-POWER 4
- Brand:
- Gates
Available to back order for despatch 12.06.2024
Added
Price Each
Kr. 637,27
(exc. VAT)
Kr. 796,59
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 637,27 |
5 - 9 | Kr. 624,49 |
10 - 24 | Kr. 611,83 |
25 + | Kr. 599,05 |
- RS Stock No.:
- 211-8676
- Mfr. Part No.:
- XPZ3000/3VX1180 QUAD-POWER 4
- Brand:
- Gates
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Specifications
Attribute | Value |
---|---|
Length | 3000mm |
Top Width | 9.7mm |
Belt Section | XPZ/3VX |
Inside Length | 2962mm |
Height | 8mm |
Series | Quad Power 4 |
Outer Length | 3013mm |
Datum Length | 3000mm |
- RS Stock No.:
- 211-8676
- Mfr. Part No.:
- XPZ3000/3VX1180 QUAD-POWER 4
- Brand:
- Gates