Gates Drive Belt, belt section Z 938 mm, 900 mm Length
- RS Stock No.:
- 211-8705
- Mfr. Part No.:
- Z35.5 HI-POWER
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save Kr. 12,60
View bulk pricing optionsSubtotal (1 unit)*
Kr. 128,47
(exc. VAT)
Kr. 160,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 128,47 | - |
| 5 - 9 | Kr. 125,95 | Kr. 12,60 |
| 10 - 24 | Kr. 123,32 | Kr. 51,50 |
| 25 + | Kr. 120,69 | Kr. 194,50 |
*price indicative
- RS Stock No.:
- 211-8705
- Mfr. Part No.:
- Z35.5 HI-POWER
- Brand:
- Gates
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
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | Z | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Width | 10mm | |
| Outside Length | 938mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 6mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 900mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section Z | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Width 10mm | ||
Outside Length 938mm | ||
Minimum Operating Temperature -30°C | ||
Belt Height 6mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 900mm | ||
- COO (Country of Origin):
- PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost