Gates Drive Belt, belt section Z 1.384 m, 1.346 m Length
- RS Stock No.:
- 211-8718
- Mfr. Part No.:
- Z53 HI-POWER
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 151,01
(exc. VAT)
Kr. 188,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 151,01 |
| 5 - 9 | Kr. 147,92 |
| 10 - 24 | Kr. 144,83 |
| 25 + | Kr. 141,97 |
*price indicative
- RS Stock No.:
- 211-8718
- Mfr. Part No.:
- Z53 HI-POWER
- Brand:
- Gates
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
| Brand | Gates | |
| Belt Section | Z | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 6mm | |
| Outside Length | 1.384m | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 1.346m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section Z | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Belt Height 6mm | ||
Outside Length 1.384m | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 1.346m | ||
- COO (Country of Origin):
- PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost