Gates Drive Belt, belt section Z 2.038 m, 2 m Length
- RS Stock No.:
- 211-8735
- Mfr. Part No.:
- Z79 HI-POWER
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save Kr. 23,45
View bulk pricing optionsSubtotal (1 unit)*
Kr. 230,52
(exc. VAT)
Kr. 288,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 230,52 | - |
| 5 - 9 | Kr. 225,83 | Kr. 23,45 |
| 10 - 24 | Kr. 221,14 | Kr. 93,80 |
| 25 + | Kr. 216,67 | Kr. 346,25 |
*price indicative
- RS Stock No.:
- 211-8735
- Mfr. Part No.:
- Z79 HI-POWER
- Brand:
- Gates
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
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | Z | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Belt Height | 6mm | |
| Belt Width | 10mm | |
| Outside Length | 2.038m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 2m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section Z | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Belt Height 6mm | ||
Belt Width 10mm | ||
Outside Length 2.038m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 2m | ||
- COO (Country of Origin):
- PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost