- RS Stock No.:
- 212-2415
- Mfr. Part No.:
- SPZ2180 SUPERHC
- Brand:
- Gates
Available to back order for despatch 04.06.2024
Added
Price Each
Kr. 244,53
(exc. VAT)
Kr. 305,66
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 244,53 |
5 - 9 | Kr. 239,53 |
10 - 24 | Kr. 234,42 |
25 + | Kr. 229,87 |
- RS Stock No.:
- 212-2415
- Mfr. Part No.:
- SPZ2180 SUPERHC
- Brand:
- Gates
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Specifications
Attribute | Value |
---|---|
Length | 2100mm |
Top Width | 9.7mm |
Belt Section | SPZ |
Inside Length | 2142mm |
Height | 8mm |
Series | Super HC |
Outer Length | 2113mm |
Datum Length | 2100mm |