OPTIBELT Raw Edge Belt, belt section X17/BX 1.619 m, 1.55 m Length
- RS Stock No.:
- 282-6326
- Mfr. Part No.:
- X17 X 1590
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 446,27
(exc. VAT)
Kr. 557,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 446,27 |
*price indicative
- RS Stock No.:
- 282-6326
- Mfr. Part No.:
- X17 X 1590
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Raw Edge Belt | |
| Belt Section | X17/BX | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER TX | |
| Datum Length | 1590mm | |
| Belt Reference | BX61 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Belt Height | 11mm | |
| Outside Length | 1.619m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 17mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, ISO 1813 | |
| Inside Length | 1.55m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Raw Edge Belt | ||
Belt Section X17/BX | ||
Sub Type Raw Edge Belt | ||
Series SUPER TX | ||
Datum Length 1590mm | ||
Belt Reference BX61 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Belt Height 11mm | ||
Outside Length 1.619m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 17mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, ISO 1813 | ||
Inside Length 1.55m | ||
- COO (Country of Origin):
- RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged OPTIBELT SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Low stretch
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters