OPTIBELT Wedge Belt, belt section 5V 1.905 m, 1.834 m Length
- RS Stock No.:
- 283-7201
- Mfr. Part No.:
- 5V 750
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 378,17
(exc. VAT)
Kr. 472,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 378,17 |
*price indicative
- RS Stock No.:
- 283-7201
- Mfr. Part No.:
- 5V 750
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Belt Section | 5V | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Outside Length | 1.905m | |
| Belt Height | 13mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 1813, RoHS | |
| Inside Length | 1.834m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5V | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Outside Length 1.905m | ||
Belt Height 13mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 1813, RoHS | ||
Inside Length 1.834m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static