Contitech Drive Belt, belt section XPZ 843 mm, 754 mm Length
- RS Stock No.:
- 488-3023
- Mfr. Part No.:
- XPZ 830
- Brand:
- Contitech
Image representative of range
Get a bulk buy discount
Add 5 more to save Kr. 24,60
View bulk pricing optionsSubtotal (1 unit)*
Kr. 114,40
(exc. VAT)
Kr. 143,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 114,40 | - |
| 5 - 9 | Kr. 109,48 | Kr. 24,60 |
| 10 - 24 | Kr. 107,54 | Kr. 68,60 |
| 25 + | Kr. 104,90 | Kr. 237,50 |
*price indicative
- RS Stock No.:
- 488-3023
- Mfr. Part No.:
- XPZ 830
- Brand:
- Contitech
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
| Brand | Contitech | |
| Product Type | Drive Belt | |
| Belt Section | XPZ | |
| Sub Type | Narrow Belt | |
| Series | CONTI FO-Z | |
| Cord Material | Polyester | |
| Belt Material | Neoprene | |
| Outside Length | 843mm | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN 7753 Part 1, ISO 4184 | |
| Inside Length | 754mm | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Drive Belt | ||
Belt Section XPZ | ||
Sub Type Narrow Belt | ||
Series CONTI FO-Z | ||
Cord Material Polyester | ||
Belt Material Neoprene | ||
Outside Length 843mm | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN 7753 Part 1, ISO 4184 | ||
Inside Length 754mm | ||
- COO (Country of Origin):
- DE
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life