FEIN Dustex 35 L Floor Vacuum Cleaner Vacuum Cleaner, 6 m Cable, 230V ac, Type C - EU
- RS Stock No.:
- 179-7865
- Mfr. Part No.:
- 92036060000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 5 903,38
(exc. VAT)
Kr. 7 379,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 903,38 |
*price indicative
- RS Stock No.:
- 179-7865
- Mfr. Part No.:
- 92036060000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 230V ac | |
| Flow Rate | 72L/s | |
| Dust Classification | L | |
| Tank Capacity | 32L | |
| Noise Level | 67dBA | |
| Bag/Bagless | Bag | |
| Power | 1.38kW | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 6m | |
| Plug Type | Type C - EU | |
| Vacuum Pressure | 253hPa | |
| Model Number | Dustex 35 L | |
| Weight | 9kg | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Hose Length | 4m | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 230V ac | ||
Flow Rate 72L/s | ||
Dust Classification L | ||
Tank Capacity 32L | ||
Noise Level 67dBA | ||
Bag/Bagless Bag | ||
Power 1.38kW | ||
Wet/Dry Dry/Wet | ||
Cable Length 6m | ||
Plug Type Type C - EU | ||
Vacuum Pressure 253hPa | ||
Model Number Dustex 35 L | ||
Weight 9kg | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Hose Length 4m | ||
- COO (Country of Origin):
- RO
Powerful wet and dry dust extractor for connecting to power tools when working in the workshop and for assembly work, with large accessory set.
Powerful turbine for 72 l/s volumetric flow and 253 mbar vacuum (240V).
Low noise level of 67 dB (A).
Large range thanks to 6 m power cable and 4 m suction hose.
Large, 360° rotating castors for optimum manoeuvrability even in tight spaces.
Tool collar with suction force regulation to set the suction power with ease.
Auto start socket with switch-on delay to avoid power surges.
Practical storage area with edge.
Related links
- FEIN Dustex 25 L Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type C - EU
- Makita VC3210L Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type C - EU
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type C - EU
- Sidamo XC 30 L Floor Vacuum Cleaner Vacuum Cleaner 230V
- Bosch GAS 35 L SFC+ Floor Vacuum Cleaner Vacuum Cleaner 110V ac Type C - EU
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac Type C - EU
- Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner 230V ac, Type G - British 3-Pin
- Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU