Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac

Subtotal (1 unit)*

Kr. 15 257,93

(exc. VAT)

Kr. 19 072,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 257,93

*price indicative

RS Stock No.:
251-9246
Mfr. Part No.:
1.148-435.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Wet & Dry Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Battery Operated

No

Supply Voltage

220V ac, 240V ac

Flow Rate

74L/s

Dust Classification

M

Tank Capacity

50L

Noise Level

69dBA

Bag/Bagless

Bag

Power

1.38kW

Wet/Dry

Dry/Wet

Cable Length

7.5m

Vacuum Pressure

27.3kPa

Colour

Grey

Width

370mm

Height

1.05m

Weight

19kg

Depth

640mm

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

Hose Length

4m

RoHS Status: Exempted

The Karcher new fully automated filter cleaning system, it is a wet and dry vacuum cleaner sucks up quantities of fine dust never before achieved whilst simultaneously guaranteeing filtration efficiency of 99.9%. The device uses sensor-controlled electronics to provide optimum filter cleaning at all times and therefore maintain consistently high suction power. Together with the large, robust 50-litre container with metal castors and adjustable push handle, the device can not only handle very large quantities of hazardous fine dusts in dust class M, but also coarse dirt and liquids.

Fully automatic filter cleaning

Tested filtration efficiency of 99.9 per cent

Complete antistatic system with conductive accessories

Versions are equipped with power outlet, automatic on/off switch and antistatic preparation

The NT 50/1 Tact Te M features a power outlet with auto-start feature as well as a full antistatic system including conductive accessories. It is therefore ideal for direct suction on power tools which produce large quantities of fine dust. Dust that has

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy