SMC Rc 1/8 port Mounting Block
- RS Stock No.:
- 623-435
- Mfr. Part No.:
- P601010-14
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 60,17
(exc. VAT)
Kr. 75,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 60,17 |
*price indicative
- RS Stock No.:
- 623-435
- Mfr. Part No.:
- P601010-14
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Mounting Block | |
| Port Size | Rc 1/8 | |
| Connection Thread Standard | NPT | |
| Pressure Gauge Port Size | 1/8 in | |
| Standards/Approvals | No | |
| Pressure Setting Range | 10.0 to 105.0 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mounting Block | ||
Port Size Rc 1/8 | ||
Connection Thread Standard NPT | ||
Pressure Gauge Port Size 1/8 in | ||
Standards/Approvals No | ||
Pressure Setting Range 10.0 to 105.0 kPa | ||
- COO (Country of Origin):
- JP
The SMC Mounting bracket assembly for vacuum regulators. It provides a secure and stable base for panel or fixture mounting, ensuring proper alignment and support for the regulator in vacuum control systems. This bracket includes all necessary hardware for installation, making it a convenient solution for setup and maintenance.
RoHS compliant
Compact design
Durable industrial grade material
Related links
- SMC Rc 1/8 port Pressure Gauge
- SMC Rod Lever Pneumatic Manual Control Valve VM800 Series III B
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Vacuum Filter - ZF-A Series Rc 1/8 Port Connection
- SMC Rc 1/4 Regulator - 1 MPa Rc 1/8 4.4L/min, G IR2000
- SMC Rc 1/8 Pneumatic Regulator - 1 Mpa, ITV1030-311BS3 4000L/min ITV1000
- SMC Rc 1/8 Pneumatic Regulator - 2 Mpa, ARX20-01 1000L/min ARX2
- SMC Rc 1/4 Regulator - 1 MPa Rc 1/8 4.4L/min, G IR2000