Festo 30L/min Vacuum Saving Valve 1.5bar

Subtotal (1 unit)*

Kr.1 194 34 

(exc. VAT)

Kr.1 492 92 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 194,34

*price indicative

RS Stock No.:
288-7783
Mfr. Part No.:
MHA1-2X2/2G-1,5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Flow Rate

30L/min

Manufacturer Series

MHA1

Maximum Vacuum Pressure

1.5bar

COO (Country of Origin):
DE
The Festo Vacuum valve is a high-quality product designed for industrial automation applications. With a standard nominal flow rate of 30 l/min and an operating pressure range of 0 bar to 1.5 bar, this valve offers reliable performance and precise control. The valve function is 2x2/2-way, monostable, and closed, making it suitable for a wide range of pneumatic applications.

Electrically actuated with an operating voltage of 24V DC
Prepared for QSP10 pneumatic working port
IP40 degree of protection for durability and reliability
CE marked for compliance with EU EMC and RoHS Directives
Soft sealing principle for optimal performance
Suitable for vacuum applications with a maximum vacuum pressure
24 V DC with low-current and high-current phase for efficiency
Lubricated operation possible for increased longevity

Related links