- RS Stock No.:
- 125-9978
- Mfr. Part No.:
- SPTE-P10R-Q4-V-2.5K
- Brand:
- Festo
3 In stock for same day dispatch
5 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 560,45
(exc. VAT)
Kr. 700,56
(inc. VAT)
Units | Per unit |
1 + | Kr. 560,45 |
- RS Stock No.:
- 125-9978
- Mfr. Part No.:
- SPTE-P10R-Q4-V-2.5K
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Festo Pressure Switch, 10 to 30V DC Voltage Rating, IP40 Rating - SPTE-P10R-Q4-V-2.5K
This piezoresistive pressure switch from Festo is a type of sensor that lets you measure relative pressure in your compressed-air system. Its measuring range of 0 to 10 bar makes it suitable for low-pressure to medium-pressure applications. An overload pressure tolerance of up to 15 bar means you can trust it can safely handle surges without failure. Polarity protection means there's a circuit inside that stops the device from being damaged if the polarity of your power supply is accidentally reversed. This unit's durable PA-reinforced housing resists the wear, abrasion and chemical damage you'd expect in demanding industrial settings.
Features & Benefits
• Rise time of 1ms means you get convenient, near-instantaneous readings
• IP40 means it's protected against solid objects over 1mm such as wires and nails
• Suitable for measuring media at temperatures between 0°C to +50°C, for versatile use
• Practical push-in connections make it easy to link to your pneumatic equipment
• Back pressure capability enables detection of objects as well as pressure, regulation and vacuum functions
• IP40 means it's protected against solid objects over 1mm such as wires and nails
• Suitable for measuring media at temperatures between 0°C to +50°C, for versatile use
• Practical push-in connections make it easy to link to your pneumatic equipment
• Back pressure capability enables detection of objects as well as pressure, regulation and vacuum functions
Applications
• HVAC systems
• Gas cylinders
• Air pumps
• Gas cylinders
• Air pumps
How accurate is this pressure switch?
This component offers a high accuracy rating of 3% of full scale measured, so you can trust it gives you precise readings.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Pressure Type | Relative Pressure |
Connection | Push In 4 mm |
Suitable Media | Compressed Air |
Type | Pressure Transmitter |
Voltage Rating | 18 → 30V dc |
Connection Thread Size | 4 mm |
Manufacturer Series | SPTE |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
Output Range | 0 → 10V (Volts) |
Output Type | Analogue Output |