Subtotal (1 unit)*
Kr. 1 993,65
(exc. VAT)
Kr. 2 492,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 993,65 |
*price indicative
- RS Stock No.:
- 136-6276
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.5bar | |
| Port Size | M12 x 1 | |
| Switch Output | Switchable | |
| Suitable Medias | Gas, Liquid | |
| Pressure Type | Electromechanical | |
| Voltage | 30V | |
| Series | 18D | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 0°C | |
| Connection Thread Standard | NPT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC, DIN, EN | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.5bar | ||
Port Size M12 x 1 | ||
Switch Output Switchable | ||
Suitable Medias Gas, Liquid | ||
Pressure Type Electromechanical | ||
Voltage 30V | ||
Series 18D | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 0°C | ||
Connection Thread Standard NPT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC, DIN, EN | ||
Hazardous Area Certification ATEX | ||
IP Rating IP67 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
RS Pro Pneumatic Pressure Switch 18D- ATEX
The 18D series pneumatic pressure switches from RS Pro are intrinsically safe to operate and contain a microswitch with gold plated contacts.
These pressure switches are ATEX approved.
Features and Benefits
• Microswitch with gold plated contacts;• High number of switching cycles;• Vibration resistant to 15 g;• Microswitch approved by UL and CSA;• Intrinsically safe operation;• Assortment of pressure ranges;• Temperature range: 0°C to +80°C;• FKM sealing
Product Application Information
For neutral, gaseous and liquid fluids.
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
Approvals
UL , TUV and CSA
Related links
- RS PRO Pressure Switch 0.5 bar to 8 bar
- WIKA PSM01 Series Pressure Switch 0.5 bar 8 bar
- WIKA PSM02 Series Pressure Switch 0.5 bar 8 bar
- RS PRO Pressure Switch NC 2 bar to 40 bar
- RS PRO Pressure Switch NC 20 bar to 200 bar
- RS PRO Pressure Switch NC 5 bar to 100 bar
- RS PRO Pressure Switch NC 20 bar to 400 bar
- RS PRO Pressure Switch SPDT 1 bar to 16 bar