Norgren Pressure Switch Compressed Air, Filtered

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 617,01

(exc. VAT)

Kr. 3 271,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 617,01-
5 - 9Kr. 2 564,622%
10 +Kr. 2 512,114%

*price indicative

RS Stock No.:
220-3218
Mfr. Part No.:
0860815000000000
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pressure Switch

Switch Output

2 x NPN, 2 x PNP

Pressure Type

Compressed Air, Filtered

Mount Type

Optional

Electrical Connection Type

M12X1

Connection Thread Size

G 1/8

Series

51D

Minimum Set Pressure

-1bar

Maximum Set Pressure

145psi

Number of Display Digits

3.5

Maximum Operating Temperature

50°C

Standards/Approvals

According to EN 61326-1

Width

31mm

Depth

36.5mm

Height

31mm

COO (Country of Origin):
TW
The IMI Norgren pneumatic electronic pressure switch. Port size is G1/8.

Display is 3 1/2 digit LED

Mounting position is optional

IP65 (with mounted dust proof protector)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy