Norgren Pressure Switch
- RS Stock No.:
- 220-3220
- Mfr. Part No.:
- 0860825000000000
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 617,01
(exc. VAT)
Kr. 3 271,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 617,01 |
| 5 - 9 | Kr. 2 564,62 |
| 10 + | Kr. 2 512,11 |
*price indicative
- RS Stock No.:
- 220-3220
- Mfr. Part No.:
- 0860825000000000
- Brand:
- Norgren
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
| Brand | Norgren | |
| Product Type | Pressure Switch | |
| Accuracy | 0.2% of Full Scale 1 Digit-Without Temperature Sensitivity | |
| Switch Output | 2 x NPN, 2 x PNP | |
| Electrical Connection Type | M12X1 | |
| Mount Type | Optional | |
| Connection Thread Size | G 1/8 | |
| Minimum Set Pressure | -1bar | |
| Series | 51D | |
| Maximum Set Pressure | 145psi | |
| Number of Display Digits | 3.5 | |
| Maximum Operating Temperature | 50°C | |
| Height | 31mm | |
| Depth | 36.5mm | |
| Width | 31mm | |
| Standards/Approvals | According to EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Switch | ||
Accuracy 0.2% of Full Scale 1 Digit-Without Temperature Sensitivity | ||
Switch Output 2 x NPN, 2 x PNP | ||
Electrical Connection Type M12X1 | ||
Mount Type Optional | ||
Connection Thread Size G 1/8 | ||
Minimum Set Pressure -1bar | ||
Series 51D | ||
Maximum Set Pressure 145psi | ||
Number of Display Digits 3.5 | ||
Maximum Operating Temperature 50°C | ||
Height 31mm | ||
Depth 36.5mm | ||
Width 31mm | ||
Standards/Approvals According to EN 61326-1 | ||
- COO (Country of Origin):
- TW
The IMI Norgren pneumatic electronic pressure switch. Port size is G1/8.
Display is 3 1/2 digit LED
Mounting position is optional
IP65 (with mounted dust proof protector)
Related links
- Norgren Pressure Switch Pneumatic
- Norgren Pressure Switch Male Positive Pressure
- Norgren Pressure Switch Electromechanical
- Norgren Pressure Switch Female Vacuum, Positive Pressure
- Norgren Pressure Switch Female Positive Pressure
- Norgren Pressure Switch Positive Pressure
- Norgren Pressure Switch Filtered, Compressed Air
- Norgren Pressure Switch Compressed Air, Filtered