SMC

Subtotal (1 unit)*

Kr. 1 072,62

(exc. VAT)

Kr. 1 340,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 072,62

*price indicative

RS Stock No.:
255-3395
Mfr. Part No.:
IS10E-30-F02-6L-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Bracket

Standards/Approvals

RoHS

The SMC makes this IS10 series of compact, integrated pressure switch can be easily installed to facilitate the pressure detection of the line. It is applicable for use with AC30 series. It comes with 3 meter long lead wire. The operating voltage of 100 V AC/DC or less. The max. operating current for 24 V AC/DC or less is 50 mA, for 48 V AC/DC or less is 40 mA and for 100 V AC/DC or less is 20 mA.

The set pressure range is from 0.1 to 0.6 MPa

The port size is 1/4 inch

Related links