Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V

Subtotal (1 unit)*

Kr. 12 919,19

(exc. VAT)

Kr. 16 148,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 919,19

*price indicative

RS Stock No.:
288-8103
Mfr. Part No.:
SOPA-CM3H-R1-HQ6-2N-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

The Festo Air gap sensor is a highly reliable and efficient sensor used for detecting distances in pneumatic systems. With a sensing range of 20 μm to 200 μm and a robust construction, this sensor is ideal for industrial automation applications.

Detects distance using pneumatic measuring principle

Switchable N/C or N/O contact for versatile output options

Short circuit overload protection ensures safety

Wide operating temperature range from 0°C to 50°C

IP65 protection for reliable performance in challenging environments

Reverse polarity protection for all electrical connections

Multiple mounting options for flexible installation

Related links