Wurth Elektronik Metal Oxide Varistor

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 84,43

(exc. VAT)

Kr. 105,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90Kr. 8,443Kr. 84,43
100 - 490Kr. 7,425Kr. 74,25
500 - 990Kr. 6,681Kr. 66,81
1000 +Kr. 5,285Kr. 52,85

*price indicative

RS Stock No.:
485-472
Mfr. Part No.:
820445511E
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Maximum AC Voltage

550V ac

Maximum DC Voltage

745V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy