Bourns, MLC Varistor 0.5 pF, Clamping 30 V
- RS Stock No.:
- 246-3146
- Mfr. Part No.:
- CG0603MLC-12LE
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
Kr. 5 355,00
(exc. VAT)
Kr. 6 695,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | Kr. 1,071 | Kr. 5 355,00 |
*price indicative
- RS Stock No.:
- 246-3146
- Mfr. Part No.:
- CG0603MLC-12LE
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 30V | |
| Mount Type | Surface | |
| Series | MLC | |
| Maximum DC Voltage | 12V dc | |
| Capacitance | 0.5pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-2 Level 4, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 30V | ||
Mount Type Surface | ||
Series MLC | ||
Maximum DC Voltage 12V dc | ||
Capacitance 0.5pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-2 Level 4, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Bourns Chip Guard® MLC series ESD Protector is specifically designed to protect sensitive electronic components from electrostatic discharge damage. It is used in applications such as HDMI 1.4, DVI, memory protection and Sim card ports.
RoHS compliant
Low leakage current
ESD protection
Protects one lines
Low capacitance