TDK, Standard Metal Oxide Varistor 540 pF 100 A, Clamping 2.97 kV, Varistor 510 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 40,61

(exc. VAT)

Kr. 50,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 255 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 475 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 8,122Kr. 40,61
50 - 95Kr. 7,642Kr. 38,21
100 - 245Kr. 7,23Kr. 36,15
250 - 495Kr. 6,704Kr. 33,52
500 +Kr. 6,612Kr. 33,06

*price indicative

Packaging Options:
RS Stock No.:
289-7711
Mfr. Part No.:
B72220S0321K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

510 V

Clamping Voltage VC

2.97kV

Clamping Current

100A

Mount Type

Lead

Material

Metal

Series

Standard

Diameter

21.5mm

Maximum AC Voltage

1100V ac

Maximum Surge Current

8kA

Maximum DC Voltage

1465V dc

Capacitance

540pF

Length

50.5mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

5.8mm

Thickness

5.8mm

Standards/Approvals

CSA, UL, CQC, IEC, VDE

Lead Pitch

10mm

Energy Rating

1J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy