Futaba M12BY02AA VFD Display 7 x 5 1 Row x 12 Char. Addressable Seria I/F 4.5 → 5.5 V dc
- RS Stock No.:
- 665-9803P
- Mfr. Part No.:
- M12BY02AA
- Brand:
- Futaba
Bulk discount available
Subtotal 5 units (supplied in a box)*
Kr. 597,70
(exc. VAT)
Kr. 747,10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 - 9 | Kr. 119,54 |
| 10 - 24 | Kr. 115,95 |
| 25 - 49 | Kr. 112,46 |
| 50 + | Kr. 110,17 |
*price indicative
- RS Stock No.:
- 665-9803P
- Mfr. Part No.:
- M12BY02AA
- Brand:
- Futaba
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
| Brand | Futaba | |
| Viewing Area Dimensions | 64.7 x 7mm | |
| Viewing Area Height | 7mm | |
| Viewing Area Width | 64.7mm | |
| Display Matrix | 7 x 5 | |
| Character Matrix | 1 Row by 12 Characters | |
| Character Set | Addressable | |
| Display Colours | Green | |
| Interface Type | Serial | |
| Characters per Row | 12 | |
| Character Rows | 1 | |
| External Dimensions | 25 x 115 x 21.9mm | |
| External Height | 25mm | |
| External Width | 115mm | |
| External Depth | 21.9mm | |
| Supply Current | 240mA | |
| Minimum Supply Voltage | 4.5V dc | |
| Supply Voltage Range | 4.5 → 5.5 V dc | |
| Maximum Supply Voltage | 5.5V dc | |
| Select all | ||
|---|---|---|
Brand Futaba | ||
Viewing Area Dimensions 64.7 x 7mm | ||
Viewing Area Height 7mm | ||
Viewing Area Width 64.7mm | ||
Display Matrix 7 x 5 | ||
Character Matrix 1 Row by 12 Characters | ||
Character Set Addressable | ||
Display Colours Green | ||
Interface Type Serial | ||
Characters per Row 12 | ||
Character Rows 1 | ||
External Dimensions 25 x 115 x 21.9mm | ||
External Height 25mm | ||
External Width 115mm | ||
External Depth 21.9mm | ||
Supply Current 240mA | ||
Minimum Supply Voltage 4.5V dc | ||
Supply Voltage Range 4.5 → 5.5 V dc | ||
Maximum Supply Voltage 5.5V dc | ||
Related links
- NEWHAVEN DISPLAY INTERNATIONAL M0220MD-202MDAR1-3 VFD Display Parallel/Serial I/F 101.75 mm 5.5 V 18.5 mm 4.5 V
- NEWHAVEN DISPLAY INTERNATIONAL M0216SD-162SDAR2-1 VFD Display Parallel/Serial I/F 80 mm 33.5 mm 5.5 V 6.7 mm 4.5 V
- NEWHAVEN DISPLAY INTERNATIONAL M0220SD-202SDAR1 VFD Display Parallel/Serial I/F 116 mm 37 mm 6.5 V 6.1 mm 4.5 V
- Maxim Integrated VFD Display Serial I/F 7.6 mm 18.1 mm 76 V 2.4 mm 8 V
- Maxim Integrated MAX6921AWI+ VFD Display Serial I/F 7.6 mm 18.1 mm 76 V 2.4 mm 8 V
- NEWHAVEN DISPLAY INTERNATIONAL M0216MD-162MDBR2-J VFD Display Parallel/Serial I/F 20.2 mm 122 mm 5.5 V 44 mm -0.5 V
- SLR 2016 ams OSRAM 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.05 mcd/Dot 4.6mm
- 4D Systems 4DLCD-70800480 LCD Colour Display 800 x 480 pixel