- RS Stock No.:
- 267-6391
- Mfr. Part No.:
- 407860
- Brand:
- Extech
2 In stock for same day dispatch
Price Each
Kr. 11 775,16
(exc. VAT)
Kr. 14 718,95
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 11 775,16 |
- RS Stock No.:
- 267-6391
- Mfr. Part No.:
- 407860
- Brand:
- Extech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The FLIR heavy duty vibration meter is remote vibration sensor with magnetic adapter on 39inch(1m) cable. It has a velocity range of 7.87 in/s or 200 mm/s. It has acceleration range of 656 ft/s or 200 m/s and displacement range of 0.078 in or 2 mm. It has a frequency sensitivity that meets ISO-2954 and offers displacement, velocity and acceleration features. it comes with 9V battery power or optional AC adaptor.
Wide frequency range of 10Hz to 1kHz
RMS or Peak Value measurement modes
Auto shut-off saves battery life
RMS or Peak Value measurement modes
Auto shut-off saves battery life
Specifications
Attribute | Value |
---|---|
Measurement Parameters | Acceleration, Displacement, Velocity |
Maximum Displacement | 2000µm |