Hauber Elektronik Vibration Sensor 32 mm/s, 25 mA Max, 30 V dc Max, 1000 Hz, -40 °C → 125 °C

Subtotal (1 unit)*

Kr. 8 577,83

(exc. VAT)

Kr. 10 722,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 577,83

*price indicative

RS Stock No.:
275-2257
Mfr. Part No.:
HE100.01.32.01.00.00.050
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Product Type

Vibration Sensor

Maximum Current

25mA

Maximum DC Voltage

30V dc

Switching Frequency

1000Hz

Length

82.35mm

Width

31mm

Maximum Shock/Vibration

32 mm/s

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

HE100

Standards/Approvals

IECEX, EAC Ex, UKCA, ATEX, CCC

Hazardous Area Certification

ATEX

RoHS Status: Exempted

COO (Country of Origin):
DE
The Hauber-Electronik GmbH HE100-type vibration monitoring unit is used to measure and monitor absolute bearing vibrations in machines and mechanical systems. Its main fields of application are Fans, ventilators, blowers, electric motors, pumps, centrifug

Operating principle is two wire system

Interference free DC signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy