BACO Bench Vice 125mm x 125mm, 1.6kg
- RS Stock No.:
- 285-7083
- Mfr. Part No.:
- 834V-5
- Brand:
- BACO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 139,48
(exc. VAT)
Kr. 2 674,35
(inc. VAT)
- RS Stock No.:
- 285-7083
- Mfr. Part No.:
- 834V-5
- Brand:
- BACO
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
| Brand | BACO | |
| Vice Type | Bench Vice | |
| Type | Bench Vice | |
| Jaw Width | 125mm | |
| Jaw Opening | 125mm | |
| Mounting | Screw | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Vice Type Bench Vice | ||
Type Bench Vice | ||
Jaw Width 125mm | ||
Jaw Opening 125mm | ||
Mounting Screw | ||
Weight 1.6kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
The Square Guide bench vice features a robust design suitable for various workshop tasks. With a jaw width of 125 mm and a maximum jaw opening of 125 mm, it offers ample space to secure work pieces of different sizes and shapes securely.
Interchangeable jaws
Oversized anvil
Laminated spindle thread
Oversized anvil
Laminated spindle thread
Related links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Transparent Lid, 130 x 130 x 125mm
- Bahco x 76 mm 125 mm x 170 mm, 12.4 kg
- SAM Bench Vice, 4kg
- Irwin Bench Vice x 115 mm
- Irwin Bench Vice x 125 mm
- Irwin Bench Vice x 75 mm, 1.9 kg
- Facom Bench Vice 118 mm x 235 mm, 26.4 kg
- Facom Bench Vice 63 mm x 125 mm, 8.7 kg