Roline 1 port Mini DisplayPort to DVI Adapter 1.2 m Length 3840 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 144-8650
- Mfr. Part No.:
- 12.03.3136-10
- Brand:
- Roline
Subtotal (1 unit)*
Kr. 592,31
(exc. VAT)
Kr. 740,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 592,31 |
*price indicative
- RS Stock No.:
- 144-8650
- Mfr. Part No.:
- 12.03.3136-10
- Brand:
- Roline
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
| Brand | Roline | |
| Product Type | Adapter | |
| Video Input | Mini DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Cable Length | 1.2m | |
| Standards/Approvals | RoHS | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Adapter | ||
Video Input Mini DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Cable Length 1.2m | ||
Standards/Approvals RoHS | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
ROLINE Adapter DisplayPort - DVI, Male / Female, v 1.2
Roline DisplayPort to DVI adapter is ideal for ease of use if you require connection from a graphic card with DisplayPort Female to a monitor using DVI cable.
Features and Benefits
DisplayPort Male, DVI female connectors
3840 x 2160 (@30Hz)
Note
The DisplayPort-DVI adapter only works in one direction. DisplayPort plug must be connected to the source device (e.g. graphic card)
Related links
- Roline 1 port Mini DisplayPort to DVI Adapter 155 mm Length 3840 x 2160 pixel Maximum Resolution
- Roline 1 port Mini DisplayPort to DVI Adapter 150 mm Length 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Video Converter 3 m Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 2 m Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Video Converter 2 m Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Adapter 255 mm Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to HDMI, VGA Adapter 200 mm Length 3840 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DVI I KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution