Roline 1 port Mini DisplayPort to DVI Adapter 150 mm Length 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 144-8667
- Mfr. Part No.:
- 12.03.3175-10
- Brand:
- Roline
Subtotal (1 unit)*
Kr. 697,15
(exc. VAT)
Kr. 871,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 697,15 |
*price indicative
- RS Stock No.:
- 144-8667
- Mfr. Part No.:
- 12.03.3175-10
- Brand:
- Roline
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
| Brand | Roline | |
| Video Input | Mini DisplayPort | |
| Product Type | Adapter | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Sheath Colour | Black, Gold | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Video Input Mini DisplayPort | ||
Product Type Adapter | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
Sheath Colour Black, Gold | ||
- COO (Country of Origin):
- CN
ROLINE GOLD DisplayPort - DVI Adapter
A DisplayPort to DVI M/F cable adapter with excellent high-definition image transmission. This adapter is used to connect a DVI cable to a DisplayPort connector. For example, a PC or graphics card with display devices such as a TV screen. With DisplayPort version 1.2 this allows higher image refresh rates and greater colour depths. The high-quality housing and contacts are gold-plated metal, improving signal transmission and preventing oxidation. The adapter transmits audio and video signals in high quality without interference and loss of data from the playback to the display device.
Features and Benefits
• High-quality signal transmission without interference;• Portable;• DisplayPort version 1.2 active;• Max. Resolution of up to 4096 x 2160 pixels;• 4K2K, 3D and Full HD capable;• 15 cm cable length;• High-quality gold plated metal contacts and housing
Related links
- Roline 1 port Mini DisplayPort to DVI Adapter 1.2 m Length 3840 x 2160 pixel Maximum Resolution
- Roline 1 port Mini DisplayPort to DVI Adapter 155 mm Length 3840 x 2160 pixel Maximum Resolution
- Hama 1 port DisplayPort to HDMI Adapter 90 mm Length 4096 x 2160 pixel Maximum Resolution
- Hama 1 port DVI to HDMI Adapter 0 μm Length 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 120 mm Length 4096 x 2160 pixel Maximum Resolution
- Aten 1 port DisplayPort to HDMI Adapter 180 mm Length 4096 x 2160 pixel Maximum Resolution
- Hama 1 port USB to HDMI Adapter 45 mm Length 4096 x 2160 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Adapter 2.7 m Length 4096 x 2160 pixel Maximum Resolution