Startech Mini DisplayPort to HDMI Adapter 1m - 4K x 2K

  • RS Stock No. 177-8797
  • Mfr. Part No. MDP2HDMM1MW
  • Brand Startech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MDP2HDMM1MW Mini DisplayPort to HDMI Adapter

This 3-foot Mini DisplayPort™ to HDMI® adapter cable offers a single-cable connection from your mDP equipped Microsoft® Surface™ Pro, MacBook or Ultrabook™ laptop to an HDMI display or projector. The passive adapter supports video resolutions up to Ultra HD 4K and is Thunderbolt™ compatible when connected directly to a supporting DisplayPort over Thunderbolt I/O port.

Astonishing picture quality

This adapter cable ensures you can maintain an astonishing picture quality, four times the resolution of 1080p, when converting Mini DisplayPort to HDMI.

The adapter is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

Hassle-free setup

For the simplest and most discreet installation, this mDP to HDMI adapter connects directly from your Mini DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate video cabling.

Clutter-free installation

At 3ft in length, this adapter cable delivers a compact connection that eliminates excess to ensure a tidy, professional installation. For longer installations, we also offer a 6 ft mDP to HDMI cable (MDP2HDMM2MW) enabling you to choose the right cable length for your custom installation needs.

The MDP2HDMM1MW is a stylish white adapter that looks great next to your Mac computer, and is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Features & Benefits

• Astonishing video quality with support for video resolutions up to 4K at 30 Hz
• Reduce clutter with a compact 3ft adapter cable
• Avoid the hassle of converters that require additional cabling and power adapters, with a plug-and-play cable adapter
• Supports HDMI 4K at 30 Hz
• Plug-and-play installation
• No power adapter required
• Achieve astonishing picture quality with support for 4K resolution at 30 Hz
• Reduce the clutter caused by adapters, with a cable that connects directly from your computer to your display
• Avoid the hassle of power adapters, with a plug-and-play cable adapter that does not require external power

Applications

• Connect a Mini DisplayPort computer to an HDMI display at your classroom desk or workstation
• Use in your boardroom or office workstations for installations requiring 3 feet of cable
• Install in your home workstation to make your DisplayPort computer compatible with your HDMI display
• Connect your DP video source to a 4K HDMI display

What’s in the package?

• mDP to HDMI adapter cable

Specifications
Attribute Value
Video Input Mini DisplayPort
Video Output HDMI
Number of Video Outputs 1
Maximum Resolution 4K x 2K
Cable Length 1m
9 In stock for delivery within 1 working days
Price Each
kr 207,23
(exc. VAT)
kr 259,04
(inc. VAT)
Units
Per unit
1 +
kr 207,23
Related Products
The VGA2HDU VGA to HDMI adapter lets you ...
Description:
The VGA2HDU VGA to HDMI adapter lets you turn the VGA port on your Desktop or Laptop computer into an HDMI output port. With the VGA2HDU, you can expand your VGA video output to accommodate the increasing number of displays ...
The MDP2DPDVHD mini Display. Port® to Display. Port®, ...
Description:
The MDP2DPDVHD mini Display. Port® to Display. Port®, DVI or HDMI® Multifunction Adapter converts a mini Display. Port (mDP®) input to Display. Port, DVI or HDMI output signals - all in a single compact adapter.This multifunction adapter offers the unique ...
This MST hub lets you connect two Display. ...
Description:
This MST hub lets you connect two Display. Port monitors to your Mini Display. Port computer. MST works on any Windows® device that supports Display. Port 1.2, such as models of the Lenovo™ Think Pad® and Microsoft® Surface™. When connected ...
This 3-in-1 travel adapter offers a portable solution ...
Description:
This 3-in-1 travel adapter offers a portable solution for connecting your Mini Display. Port computer to a VGA, DVI or HDMI® display.The adapter is VESA certified, to ensure compatibility with your mDP computer.Stylish connectivity for Mac. Book Pro and Mac. ...