Aten 1 port HDMI to DVI Video Converter 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 285-4535
- Mfr. Part No.:
- VC881
- Brand:
- Aten
Subtotal (1 unit)*
Kr. 4 254,44
(exc. VAT)
Kr. 5 318,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 254,44 |
*price indicative
- RS Stock No.:
- 285-4535
- Mfr. Part No.:
- VC881
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | Video Converter | |
| Video Input | HDMI | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Standards/Approvals | RoHS | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Converter | ||
Video Input HDMI | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Standards/Approvals RoHS | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TW
The Aten High quality HDMI/DVI to HDMI converter with audio de embedding function. Input a DVI signal and it converts the signal to HDMI signal or input an HDMI signal and it extracts the HDMI audio signal. Advanced video support provides a better defined connection with video resolutions up to 4K and complies with HDCP 1.4.
LED indication of power status
Firmware upgradable
All metal casing
Superior video quality
Related links
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port DVI over Catx Extender Pair 20 m, 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port DVI over Cat5e Stereo Jack Extender 60 m, 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Emulator 1920 x 1200 pixel Maximum Resolution
- Aten 1 port Mini DisplayPort to HDMI Adapter 19 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port DisplayPort to HDMI Adapter 18 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port HDMI over Catx 1 x HDMI Type A Female (Black) Extender Pair 40 m, 1920 x 1200 pixel Maximum Resolution