Aten 1 port DisplayPort to HDMI Adapter 180 mm Length 1920 x 1200 pixel Maximum Resolution

Subtotal (1 unit)*

Kr. 330,45

(exc. VAT)

Kr. 413,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 330,45

*price indicative

RS Stock No.:
285-4541
Mfr. Part No.:
VC985
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Input

DisplayPort

Product Type

Adapter

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1920 x 1200 pixel

Cable Length

180mm

Standards/Approvals

RoHS

Sheath Colour

White

COO (Country of Origin):
CN
The Aten DisplayPort to HDMI adapter, allowing you to connect your device DisplayPort output to the HDMI input of a TV or other display. It provide a cost effective yet high performance signal conversion solution. This adapter is therefore perfect for computers and notebooks, supporting display resolutions of up to 1080p 1920 x 1080 at 60Hz.

Audio supported

DisplayPort 1.2 a compliant

No software or driver installation required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy