- RS Stock No.:
- 159-8079
- Mfr. Part No.:
- AD588JQ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8079
- Mfr. Part No.:
- AD588JQ
- Brand:
- Analog Devices
Legislation and Compliance
Non Compliant with RoHS
Product Details
Voltage Reference, Adjustable, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5 V, 10V |
Package Type | CERDIP |
Reference Type | Programmable |
Initial Accuracy | ±0.06 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 10mA |
Maximum Input Voltage | 36 V |
Maximum Output Voltage | 10 V |
Pin Count | 16 |
Line Regulation | ±200 μV/V |
Load Regulation | ±50 μV/mA |
Dimensions | 21.34 x 7.87 x 3.56mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7.87mm |
Height | 3.56mm |
Length | 21.34mm |