Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-20E/SN

Stock information currently inaccessible
RS Stock No.:
165-4707
Mfr. Part No.:
MCP1501-20E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Reference Voltage

2.05V

Package Type

SOIC

Reference Type

Fixed

Output Voltage

2.04V

Initial Accuracy

±0.08 %

Mount Type

Surface, Surface Mount

Temperature Coefficient

10 ppm/°C

Topology

Series

Maximum Input Voltage

5.5, 5.5V

Output Current

30mA

Pin Count

8

Minimum Operating Temperature

-40°C

Line Regulation

50 ppm/V

Maximum Operating Temperature

125°C

Length

4.9mm

Standards/Approvals

No

Load Regulation

40 ppm/mA (Sink), 40 (Sink) ppm/mA, 70 ppm/mA (Source), 70 (Source) ppm/mA

Series

MCP1501

Width

3.9mm

Height

1.5mm

Output Type

Fixed

Minimum Input Voltage

2.25V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

MCP1501 Voltage References


The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output.

Features


Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C

Initial Accuracy: 0.08%

Operating Temperature Range: -40 to +125°C

Low Typical Operating Current: 140 μA

Line Regulation: 50 ppm/V maximum

Load Regulation: 40 ppm/mA maximum

Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P

Voltage References, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy