Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.8 % 8-Pin SOIC, REF1004C-2.5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
307-1780
Mfr. Part No.:
REF1004C-2.5
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.8 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

2.49 V

Maximum Output Voltage

2.511 V

Pin Count

8

Load Regulation

10 mV

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Width

3.91mm

Length

4.9mm

Maximum Operating Temperature

+70 °C

The Texas Instruments REF1004 series device are two terminal bandgap reference diodes designed for high accuracy with outstanding temperature characteristics at low operating currents.

INITIAL ACCURACY:
REF1004-1.2 ±4mV
REF1004-2.5 ±20mV
MINIMUM OPERATING CURRENT:
REF1004-1.2 10μA
REF1004-2.5 20μA
EXCELLENT LONG TERM
TEMPERATURE STABILITY
VERY LOW DYNAMIC IMPEDANCE
OPERATES UP TO 20mA
PACKAGE: 8-Lead SOIC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy