onsemi, Voltage Regulator 20V SOT-223 4-Pin

Subtotal (1 reel of 4000 units)*

Kr. 10 804,00

(exc. VAT)

Kr. 13 504,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 000 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 2,701Kr. 10 804,00

*price indicative

RS Stock No.:
124-5349
Mfr. Part No.:
NCP1117ST50T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

10mA

Pin Count

4

Height

1.69mm

Length

6.7mm

Standards/Approvals

No

Series

NCP1117

Minimum Input Voltage

20V

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The ON Semiconductor NCP1117ST50T3G is an LDO positive linear voltage regulator from the NCP1117 series. This is a fixed voltage LDO regulator with an output voltage rating of 5V. It comes in a SOT-223 3-pin + tab package.

Versions Available:

802-2130 - pack of 20

124-5349 - reel of 4000

NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor


The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.

In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.

• Output current in excess of 1A

• Fixed or variable voltage options

• 1.2V Dropout Voltage (max) @ 800mA Over Temperature

• Current limit and thermal shutdown protection

• NCV part numbers are for automotive applications

Applications

• Consumer and Industrial Equipment Point of Regulation

• Active SCSI Termination for 2.85 V Version

• Switching Power Supply Post Regulation

• Hard Drive Controllers

• Battery Chargers

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links