- RS Stock No.:
- 162-6788
- Mfr. Part No.:
- UA78M05CKVURG3
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6788
- Mfr. Part No.:
- UA78M05CKVURG3
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.17 x 6.27 x 2.03mm |
Minimum Input Voltage | 7 V |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 25 V |
Maximum Operating Temperature | +125 °C |
Height | 2.03mm |
Width | 6.27mm |
Length | 6.17mm |
- RS Stock No.:
- 162-6788
- Mfr. Part No.:
- UA78M05CKVURG3
- Brand:
- Texas Instruments