Microchip MCP1702-2502E/TO, 1-Channel Low Dropout Voltage, Voltage Regulator, 2.5V, TO-92 3-Pin
- RS Stock No.:
- 165-3557
- Mfr. Part No.:
- MCP1702-2502E/TO
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 165-3557
- Mfr. Part No.:
- MCP1702-2502E/TO
- Brand:
- Microchip
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
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.5 % | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Height | 5.33mm | |
| Width | 0.165in | |
| Length | 5.21mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 13.2V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 2.5V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.5 % | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Height 5.33mm | ||
Width 0.165in | ||
Length 5.21mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 13.2V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
MCP1702 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1702-2502E/TO Voltage Regulator TO-92 3-Pin
- Microchip MCP1702-3002E/TO Voltage Regulator 3 V, TO-92 3-Pin
- Microchip MCP1702-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1702-5002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip Voltage Regulator 3 V, TO-92 3-Pin
- Analog Devices ADP3338AKCZ-2.5RL7 Voltage Regulator SOT-223 4-Pin
- Microchip Voltage Regulator 5 V, TO-92 3-Pin