Taiwan Semiconductor TS1117BCW33 RPG, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 4-Pin, SOT-223
- RS Stock No.:
- 169-8939
- Mfr. Part No.:
- TS1117BCW33 RPG
- Brand:
- Taiwan Semiconductor
800 In stock for same day dispatch
Price Each (On a Reel of 2500)
Kr. 1,701
(exc. VAT)
Kr. 2,126
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
2500 + | Kr. 1,701 | Kr. 4 252,50 |
*price indicative
- RS Stock No.:
- 169-8939
- Mfr. Part No.:
- TS1117BCW33 RPG
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.5 % |
Accuracy | ±2% |
Load Regulation | 1 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-223 |
Quiescent Current | 8mA |
Pin Count | 4 |
Reference Voltage | 1.275V |
Output Type | Fixed |
Power Rating | 15W |
Dimensions | 6.85 x 3.75 x 1.8mm |
Maximum Input Voltage | 15 V |
Height | 1.8mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Width | 3.75mm |
Length | 6.85mm |