Microchip MIC29150-3.3WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, TO-263 3-Pin
- RS Stock No.:
- 177-0341
- Mfr. Part No.:
- MIC29150-3.3WU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0341
- Mfr. Part No.:
- MIC29150-3.3WU
- Brand:
- Microchip
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
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Length | 10.66mm | |
| Width | 9.16mm | |
| Height | 4.59mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -20V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Length 10.66mm | ||
Width 9.16mm | ||
Height 4.59mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -20V | ||
- COO (Country of Origin):
- CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super βeta PNP® process.
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fixed voltage and adjustable versions
Related links
- Microchip MIC29150-3.3WU Voltage Regulator TO-263 3-Pin
- Microchip MIC29310-3.3WU Voltage Regulator TO-263 3-Pin
- Microchip MIC29300-3.3WU Voltage Regulator 12 V, TO-263 3-Pin
- STMicroelectronics LDF33DT-TR Voltage Regulator TO-252 3-Pin
- STMicroelectronics LD39130SJ33R Voltage Regulator Flip-Chip 4-Pin
- STMicroelectronics LD2981ABM33TR Voltage Regulator SOT-23 5-Pin
- Microchip MCP1711T-33I/OT Voltage Regulator SOT-23 5-Pin
- Texas Instruments REG104GA-3.3 Voltage Regulator SOT-223 5-Pin