- RS Stock No.:
- 191-4305
- Mfr. Part No.:
- MAX8516EUB+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-4305
- Mfr. Part No.:
- MAX8516EUB+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
1.425V to 3.6V Input Voltage Range
Guaranteed 200mV Dropout at 1A Output Current
±1.4% Output Accuracy Over Load, Line, and Temperature (0°C to +85°C), ±0.6% Initial Accuracy
Compatible with Ceramic Capacitors
Fast Transient Response
320μA Operating Supply Current
< 25μA Shutdown Supply Current
Short-Circuit Protection
Thermal-Overload Protection
Soft-Start Limits Inrush Current
Applications/Uses
Automated Test Equipment (ATE)
Networking
Notebooks
Optical Modules
PDAs
Post Regulators
Servers
Storage
Wireless Base Stations
Guaranteed 200mV Dropout at 1A Output Current
±1.4% Output Accuracy Over Load, Line, and Temperature (0°C to +85°C), ±0.6% Initial Accuracy
Compatible with Ceramic Capacitors
Fast Transient Response
320μA Operating Supply Current
< 25μA Shutdown Supply Current
Short-Circuit Protection
Thermal-Overload Protection
Soft-Start Limits Inrush Current
Applications/Uses
Automated Test Equipment (ATE)
Networking
Notebooks
Optical Modules
PDAs
Post Regulators
Servers
Storage
Wireless Base Stations
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 1mA |
Number of Outputs | 1 |
Output Voltage | 3.4 V |
Line Regulation | 0.15 %/V |
Accuracy | ±1.4% |
Load Regulation | 0.1 (Typ) %/A |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | μMAX |
Quiescent Current | 340 (Typ)µA |
Pin Count | 10 |
Output Type | Adjustable |
Dimensions | 3.05 x 3.05 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 0.95mm |
Maximum Input Voltage | 3.6 V |
Minimum Input Voltage | 1.425 V |
Length | 3.05mm |
Width | 3.05mm |