onsemi NCP59744FCTCADJT2G, 1 Low Dropout Voltage, Voltage Regulator 3A, 100 kHz 10-Pin, WLCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-6639
Mfr. Part No.:
NCP59744FCTCADJT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.0006 %/V

Load Regulation

0.000005 %/A

Accuracy

0.25%

Package Type

WLCSP

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

The ON Semiconductor NCP59744 is dual−rail very low dropout voltage regulator that is capable of providing an output current in excess of 3.0 A with a dropout voltage of 75 mV typ. at full load current. The devices are stable with ceramic and other low ESR output capacitor. This series contains adjustable output voltage version with output voltage down to 0.8 V.

Dropout voltage 75 mV at 3 A
Programmable soft start
Open drain power good output
Excellent transient response
Current limit and thermal shutdown protection