onsemi, Voltage Regulator 5.5V
- RS Stock No.:
- 254-7654
- Mfr. Part No.:
- NCV8164AMTW110TAG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 3000 units)*
Kr. 8 181,00
(exc. VAT)
Kr. 10 227,00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | Kr. 2,727 | Kr. 8 181,00 |
| 6000 - 6000 | Kr. 2,657 | Kr. 7 971,00 |
| 9000 + | Kr. 2,591 | Kr. 7 773,00 |
*price indicative
- RS Stock No.:
- 254-7654
- Mfr. Part No.:
- NCV8164AMTW110TAG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.6V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The ON Semiconductor NCV series of high PSRR, ultra low noise LDO capable of supplying 300 mA output current. It is designed to meet the requirements of RF and sensitive analog circuits. It also provides ultra low noise, high PSRR and low quiescent current. The device offers excellent load line transients.
Improved input ripple rejection
Allows low VIN for greater efficiency
Enables higher power capability with extended temperatures
Related links
- onsemi NCV8164AMTW110TAG, Voltage Regulator 5.5V
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi, Voltage Regulator 5.5V UDFN 4-Pin
- onsemi, Voltage Regulator 5.5V 8-Pin
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi, Voltage Regulator 5.5V 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin