Texas Instruments UA78L06ACPK, Linear Voltage Regulator 5.5V SOT-89 3-Pin
- RS Stock No.:
- 265-3575
- Mfr. Part No.:
- UA78L06ACPK
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 265-3575
- Mfr. Part No.:
- UA78L06ACPK
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Pin Count 3 | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex AP7217D-12YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- DiodesZetex AP7215-33YG-13, Voltage Regulator 5.5V SOT-89 3-Pin
- Texas Instruments Voltage Regulator 1.2/32 V 100 kHz, SOT-89 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2/32 V 100 kHz, SOT-89 3-Pin
- Texas Instruments 100mA ±5% 3-Pin, SOT-89 UA78L12ACPK
- Texas Instruments TPS73701DCQR, Linear Voltage Regulator 5.5V SOT-223 5-Pin