STMicroelectronics LD39130SJ18R, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.8V, Flip-Chip 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-6880
Mfr. Part No.:
LD39130SJ18R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

1.8V

Line Regulation

0.5 %/V

Load Regulation

0.004 (Typical) %/mA, 1.5 %

Mount Type

Surface

Polarity

Positive

Package Type

Flip-Chip

Quiescent Current

55μA

Pin Count

4

Output Type

Fixed

Height

0.42mm

Length

0.72mm

Width

0.72mm

Minimum Operating Temperature

-40°C

Minimum Input Voltage

1.4V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy